Part Details for MAX693AMJE/883B by Analog Devices Inc
Results Overview of MAX693AMJE/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX693AMJE/883B Information
MAX693AMJE/883B by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) |
Price & Stock for MAX693AMJE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Microprocessor Supervisory Cir Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX693AMJE/883B
MAX693AMJE/883B CAD Models
MAX693AMJE/883B Part Data Attributes
|
MAX693AMJE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX693AMJE/883B
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CERDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX693AMJE/883B
This table gives cross-reference parts and alternative options found for MAX693AMJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX693AMJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM800MARW-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | MAX693AMJE/883B vs ADM800MARW-REEL |
ADM800MARN | Analog Devices Inc | Check for Price | Microprocessor Supervisor , Adjustable Reset and Watchdog Periods | MAX693AMJE/883B vs ADM800MARN |
SP800MEN-L/TR | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MAX693AMJE/883B vs SP800MEN-L/TR |
ADM691AARN-REEL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current | MAX693AMJE/883B vs ADM691AARN-REEL7 |
SP800LCT-L | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | MAX693AMJE/883B vs SP800LCT-L |
MAX691AEWE+ | Analog Devices Inc | $12.0405 | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX693AMJE/883B vs MAX691AEWE+ |
MAX693ACSE | Rochester Electronics LLC | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX693AMJE/883B vs MAX693ACSE |
SP800MCN-L/TR | Sipex Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MAX693AMJE/883B vs SP800MCN-L/TR |
LTC695-3.3CN | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Power Management Circuit | MAX693AMJE/883B vs LTC695-3.3CN |
ADM8693ARW | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16, Power Management Circuit | MAX693AMJE/883B vs ADM8693ARW |