-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX690ACSA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX690ACSA
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant | 195 |
|
$8.3200 / $15.6700 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Package Multiple: 1 | 1562 |
|
$6.6600 / $15.6700 | Buy Now |
DISTI #
MAX690ACSA+
|
TME | IC: supervisor circuit, push-pull, Active logical level: low Min Qty: 1 | 20 |
|
$7.7700 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX690ACSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX690ACSA+
Analog Devices Inc
Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX690ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX690ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX690AESA+ | Analog Devices Inc | $6.8937 | Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX690ACSA+ vs MAX690AESA+ |
It's essential to follow a good layout and placement strategy to minimize noise and ensure proper operation. Place the MAX690ACSA+ close to the power source, use a solid ground plane, and keep the input and output traces separate. Also, avoid running digital lines near the analog lines.
The MAX690ACSA+ has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, follow the recommended PCB layout and thermal design guidelines.
The recommended input capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor (X5R or X7R dielectric) to minimize noise and ensure stable operation.
Proper bypassing is crucial to reduce noise and ensure stable operation. Use a 0.1uF to 1uF ceramic capacitor (X5R or X7R dielectric) between the VIN pin and GND, and place it as close as possible to the MAX690ACSA+.
The MAX690ACSA+ can deliver up to 150mA of output current. However, it's recommended to derate the output current based on the ambient temperature and the device's thermal performance.