Part Details for MAX6899AAZT+T by Analog Devices Inc
Results Overview of MAX6899AAZT+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6899AAZT+T Information
MAX6899AAZT+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6899AAZT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1745
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Threshold Voltage:500Mv, No. Of Supervisors/Monitors:1Mon... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2466 |
|
$1.3500 / $2.6500 | Buy Now |
DISTI #
700-MAX6899AAZTT
|
Mouser Electronics | Supervisory Circuits Ultra-Small, Adjustable Sequencing/Super RoHS: Compliant | 1859 |
|
$1.4100 / $3.9800 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Adjustable Sequen Min Qty: 1 Package Multiple: 1 | 25174 |
|
$1.4125 / $4.2400 | Buy Now |
Part Details for MAX6899AAZT+T
MAX6899AAZT+T CAD Models
MAX6899AAZT+T Part Data Attributes
|
MAX6899AAZT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6899AAZT+T
Analog Devices Inc
Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-TSOT-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-TSOT-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX6899AAZT+T
This table gives cross-reference parts and alternative options found for MAX6899AAZT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6899AAZT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6899AAZT+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TSOT-23, 6 PIN | MAX6899AAZT+T vs MAX6899AAZT+ |
MAX6899AAZT+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6899AAZT+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to keep the input and output traces short and wide.
-
To ensure accurate voltage monitoring, it's essential to use a high-precision voltage reference, such as the internal reference of the MAX6899AAZT+T. Additionally, the input voltage range should be within the specified range, and the input impedance should be high enough to prevent loading effects. It's also recommended to use a low-noise, low-impedance power supply and to minimize noise coupling into the input lines.
-
The maximum allowed voltage on the input pins of the MAX6899AAZT+T is 6V. Exceeding this voltage can cause damage to the device. It's recommended to use voltage limiting resistors or clamping diodes to prevent overvoltage conditions.
-
The MAX6899AAZT+T has a built-in power-on reset (POR) circuit that resets the device when the supply voltage falls below a certain threshold. To handle the POR, it's recommended to use a capacitor on the VCC pin to filter out noise and to ensure a clean power-up sequence. Additionally, the system should be designed to handle the POR signal and to initialize the device correctly after a power-on event.
-
The typical current consumption of the MAX6899AAZT+T is around 120μA, but it can vary depending on the operating mode, input voltage, and output load. It's recommended to check the datasheet for the specific current consumption values and to design the power supply accordingly.