Part Details for MAX6897PAZT+T by Maxim Integrated Products
Results Overview of MAX6897PAZT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6897PAZT+T Information
MAX6897PAZT+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6897PAZT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1180
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6897... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4302 |
|
$0.9750 / $2.8800 | Buy Now |
DISTI #
MAX6897PAZT+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11989 In Stock |
|
$1.0244 / $3.3700 | Buy Now |
|
Velocity Electronics | Our Stock | 2129 |
|
RFQ |
Part Details for MAX6897PAZT+T
MAX6897PAZT+T CAD Models
MAX6897PAZT+T Part Data Attributes
|
MAX6897PAZT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6897PAZT+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX6897PAZT+T
This table gives cross-reference parts and alternative options found for MAX6897PAZT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6897PAZT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6897PAZT+ | Analog Devices Inc | Check for Price | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | MAX6897PAZT+T vs MAX6897PAZT+ |
MAX6897AAZT+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TSOT-23, 6 PIN | MAX6897PAZT+T vs MAX6897AAZT+ |
MAX6897AAZT/V+T | Analog Devices Inc | Check for Price | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | MAX6897PAZT+T vs MAX6897AAZT/V+T |
FX1077 | Texas Instruments | Check for Price | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | MAX6897PAZT+T vs FX1077 |
MAX6897AAZT/V+ | Analog Devices Inc | Check for Price | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | MAX6897PAZT+T vs MAX6897AAZT/V+ |
MAX6897AAZT/V+ | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BICMOS, PDSO6, TSOT-23, 6 PIN | MAX6897PAZT+T vs MAX6897AAZT/V+ |
MAX6897AAZT+T | Maxim Integrated Products | $1.3286 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6897PAZT+T vs MAX6897AAZT+T |
MAX6897AAZT/V+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6897PAZT+T vs MAX6897AAZT/V+T |
MAX6897AAZT+T | Analog Devices Inc | Check for Price | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | MAX6897PAZT+T vs MAX6897AAZT+T |