Part Details for MAX6896AAZT+T by Maxim Integrated Products
Overview of MAX6896AAZT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX6896AAZT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1897
|
Newark | Mp Supervisor W/Sequencing, Single, Tsot, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Tsot, No. Of Pins:6Pins, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6896AAZT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $2.5300 | Buy Now |
DISTI #
175-MAX6896AAZT+TCT-ND
|
DigiKey | IC SEQ/SUPERVISORY CIRC TSOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Strip, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2228 In Stock |
|
$0.8990 / $3.0600 | Buy Now |
Part Details for MAX6896AAZT+T
MAX6896AAZT+T CAD Models
MAX6896AAZT+T Part Data Attributes
|
MAX6896AAZT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6896AAZT+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX6896AAZT+T
This table gives cross-reference parts and alternative options found for MAX6896AAZT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6896AAZT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6896AAZT+T | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6896AAZT+T vs MAX6896AAZT+T |
MAX6896AAZT+ | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-TSOT-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6896AAZT+T vs MAX6896AAZT+ |
MAX6896AAZT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TSOT-23, 6 PIN | Maxim Integrated Products | MAX6896AAZT+T vs MAX6896AAZT+ |