Part Details for MAX6890ETI+ by Maxim Integrated Products
Overview of MAX6890ETI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6890ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6890 Eeprom-Programmable, Hex, Power-Supply Sequencer/Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1416 |
|
$6.2100 / $7.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 798 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ |
Part Details for MAX6890ETI+
MAX6890ETI+ CAD Models
MAX6890ETI+ Part Data Attributes
|
MAX6890ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6890ETI+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC28, 5 X 5 MM, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX6890ETI+
This table gives cross-reference parts and alternative options found for MAX6890ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6890ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6890ETI-T | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC28, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX6890ETI+ vs MAX6890ETI-T |
MAX6890ETI+ | 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC28, 5 X 5 MM, TQFN-28 | Rochester Electronics LLC | MAX6890ETI+ vs MAX6890ETI+ |
MAX6890ETI | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC28, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX6890ETI+ vs MAX6890ETI |