Part Details for MAX6889ETJ by Maxim Integrated Products
Overview of MAX6889ETJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6889ETJ
MAX6889ETJ CAD Models
MAX6889ETJ Part Data Attributes:
|
MAX6889ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6889ETJ
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX6889ETJ
This table gives cross-reference parts and alternative options found for MAX6889ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6889ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6889ETJ+ | EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX6889ETJ vs MAX6889ETJ+ |
MAX6889ETJ+T | EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX6889ETJ vs MAX6889ETJ+T |
MAX6889ETJ-T | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | MAX6889ETJ vs MAX6889ETJ-T |
MAX6889ETJ+T | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | MAX6889ETJ vs MAX6889ETJ+T |
MAX6889ETJ+ | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | MAX6889ETJ vs MAX6889ETJ+ |