Part Details for MAX6886ETP by Maxim Integrated Products
Overview of MAX6886ETP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6886ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6886ETP-ND
|
DigiKey | IC SUPERVISOR 6 CHANNEL 20TQFN Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$10.4200 | Buy Now |
|
Rochester Electronics | MAX6886 Pin-Selectable, Hex Power-Supply Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$8.9400 / $10.5200 | Buy Now |
Part Details for MAX6886ETP
MAX6886ETP CAD Models
MAX6886ETP Part Data Attributes:
|
MAX6886ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6886ETP
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC20, 5 X 5 MM, 0.8 MM HEIGHT, TQFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX6886ETP
This table gives cross-reference parts and alternative options found for MAX6886ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6886ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6886ETP+T | Pin-Selectable, Hex Power-Supply Supervisory Circuit, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX6886ETP vs MAX6886ETP+T |
MAX6886ETP-T | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC20, 5 X 5 MM, 0.8 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX6886ETP vs MAX6886ETP-T |
MAX6886ETP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, PQCC20, 5 X 5 MM, 0.8 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX6886ETP vs MAX6886ETP+ |