Part Details for MAX6884ETP+ by Analog Devices Inc
Overview of MAX6884ETP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6884ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6884ETP
|
Mouser Electronics | Supervisory Circuits EEPROM-Programmable, Hex, Power-Supply S RoHS: Compliant | 895 |
|
$11.5200 / $21.2300 | Buy Now |
|
Analog Devices Inc | EEPROM-Programmable, Hex, Powe Package Multiple: 1 | 942 |
|
$9.2200 / $19.3300 | Buy Now |
Part Details for MAX6884ETP+
MAX6884ETP+ CAD Models
MAX6884ETP+ Part Data Attributes
|
MAX6884ETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6884ETP+
Analog Devices Inc
EEPROM-Programmable, Hex, Power-Supply Supervisors with an ADC, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM PITCH, MO-220WHHC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.05 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX6884ETP+
This table gives cross-reference parts and alternative options found for MAX6884ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6884ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6884ETP+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHC, QFN-20 | Maxim Integrated Products | MAX6884ETP+ vs MAX6884ETP+ |
MAX6884ETP+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHC, QFN-20 | Maxim Integrated Products | MAX6884ETP+ vs MAX6884ETP+T |
MAX6884ETP+T | EEPROM-Programmable, Hex, Power-Supply Supervisors with an ADC, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX6884ETP+ vs MAX6884ETP+T |
MAX6884ETP-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM PITCH, MO-220WHHC, QFN-20 | Maxim Integrated Products | MAX6884ETP+ vs MAX6884ETP-T |