Part Details for MAX6878ETG+T by Maxim Integrated Products
Results Overview of MAX6878ETG+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6878ETG+T Information
MAX6878ETG+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6878ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6878ETG+T-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 24TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
|
Bristol Electronics | 1110 |
|
RFQ | ||
DISTI #
SMC-MAX6878ETG+T
|
Sensible Micro Corporation | Supervisor Open Drain Or Open Collector 2 Channel 24-Tqfn (4X4) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1034 |
|
RFQ |
Part Details for MAX6878ETG+T
MAX6878ETG+T CAD Models
MAX6878ETG+T Part Data Attributes
|
MAX6878ETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6878ETG+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WGGD-2, TQFN-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WGGD-2, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX6878ETG+T
This table gives cross-reference parts and alternative options found for MAX6878ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6878ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6878ETG-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO220WGGD-2, TQFN-24 | MAX6878ETG+T vs MAX6878ETG-T |
MAX6878ETG+ | Analog Devices Inc | Check for Price | Dual-/Triple-Voltage, Power-Supply Trackers/Sequencers/Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX6878ETG+T vs MAX6878ETG+ |
MAX6878ETG+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO220WGGD-2, TQFN-24 | MAX6878ETG+T vs MAX6878ETG+ |
MAX6878ETG+T | Analog Devices Inc | Check for Price | Dual-/Triple-Voltage, Power-Supply Trackers/Sequencers/Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX6878ETG+T vs MAX6878ETG+T |