Part Details for MAX6870ETJ by Maxim Integrated Products
Overview of MAX6870ETJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6870ETJ
MAX6870ETJ CAD Models
MAX6870ETJ Part Data Attributes:
|
MAX6870ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6870ETJ
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 6 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 6.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX6870ETJ
This table gives cross-reference parts and alternative options found for MAX6870ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6870ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6870ETJ+ | EEPROM-Programmable Hex/Quad Power-Supply Sequencers/Supervisors with ADC, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX6870ETJ vs MAX6870ETJ+ |
MAX6870ETJ-T | Power Supply Management Circuit, Fixed, 6 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | Maxim Integrated Products | MAX6870ETJ vs MAX6870ETJ-T |
MAX6870ETJ+ | Power Supply Management Circuit, Fixed, 6 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | Maxim Integrated Products | MAX6870ETJ vs MAX6870ETJ+ |