Microcontrollers and Processors
MAX6851AEE-T
Maxim Integrated Products
Description: Fluorescent Display Controller, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16

Overview of MAX6851AEE-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for MAX6851AEE-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6851AEE-T by Maxim Integrated Products

MAX6851AEE-T
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Clock Frequency-Max
8 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, FLUORESCENT
Want to compare parts?
  1. MAX6851AEE-T
    Maxim Integrated Products
    Fluorescent Display Controller, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6851AEE-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6851AEE-T by Maxim Integrated Products

  • Please alert me when MAX6851AEE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6851AEE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6851AEE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6851AEE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6851AEE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6851AEE-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: