Part Details for MAX6832FXRD1 by Maxim Integrated Products
Overview of MAX6832FXRD1 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6832FXRD1
MAX6832FXRD1 CAD Models
MAX6832FXRD1 Part Data Attributes:
|
MAX6832FXRD1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6832FXRD1
Maxim Integrated Products
Power Management Circuit, Fixed, +1.05VV, BICMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-323 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.025 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +1.05V |