Part Details for MAX6826LUT-T by Maxim Integrated Products
Overview of MAX6826LUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6826LUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6826 - Dual ultra-low-voltage microprocessor supervisory circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for MAX6826LUT-T
MAX6826LUT-T CAD Models
MAX6826LUT-T Part Data Attributes:
|
MAX6826LUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6826LUT-T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6826LUT-T
This table gives cross-reference parts and alternative options found for MAX6826LUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6826LUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6826L-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6826LUT-T vs MAX6826L-T |
MAX6826L+T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Maxim Integrated Products | MAX6826LUT-T vs MAX6826L+T |
MAX6826LUT+T | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6826LUT-T vs MAX6826LUT+T |
MAX6826LUT-T | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6826LUT-T vs MAX6826LUT-T |