Part Details for MAX6822RUK by Maxim Integrated Products
Overview of MAX6822RUK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6822RUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6822RUK-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1023 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6822 Low-Voltage Microprocessor Supervisor With Manual Reset And Watchdog Timer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1023 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6822RUK
MAX6822RUK CAD Models
MAX6822RUK Part Data Attributes
|
MAX6822RUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6822RUK
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX6822RUK
This table gives cross-reference parts and alternative options found for MAX6822RUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6822RUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6822RWY6F | 5-pin supervisor with watchdog timer and push-button reset | STMicroelectronics | MAX6822RUK vs STM6822RWY6F |
ADM6822RYRJZ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Analog Devices Inc | MAX6822RUK vs ADM6822RYRJZ-RL7 |
MAX6822RUK+ | Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6822RUK vs MAX6822RUK+ |
STM6822RWY6E | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | MAX6822RUK vs STM6822RWY6E |
MAX6822RUK+ | Power Management Circuit, BICMOS, PDSO5, | Maxim Integrated Products | MAX6822RUK vs MAX6822RUK+ |
MAX6822RUK+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | MAX6822RUK vs MAX6822RUK+T |