Part Details for MAX6822LUK+ by Maxim Integrated Products
Overview of MAX6822LUK+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6822LUK+
MAX6822LUK+ CAD Models
MAX6822LUK+ Part Data Attributes
|
MAX6822LUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6822LUK+
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6822LUK+
This table gives cross-reference parts and alternative options found for MAX6822LUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6822LUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6822LWY6F | 5-pin supervisor with watchdog timer and push-button reset | STMicroelectronics | MAX6822LUK+ vs STM6822LWY6F |
ADM6822LYRJZ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Analog Devices Inc | MAX6822LUK+ vs ADM6822LYRJZ-RL7 |
MAX6822LUK+T | Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6822LUK+ vs MAX6822LUK+T |
APX823-46W5G-7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | MAX6822LUK+ vs APX823-46W5G-7 |
TPS3828-50DBVR | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | MAX6822LUK+ vs TPS3828-50DBVR |
TPS3828-50DBVTG4 | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | MAX6822LUK+ vs TPS3828-50DBVTG4 |
MAX6822LUK | Power Management Circuit, BICMOS, PDSO5 | Maxim Integrated Products | MAX6822LUK+ vs MAX6822LUK |
MAX823LEUK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | MAX6822LUK+ vs MAX823LEUK |
TPS3828-50DBVT | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | MAX6822LUK+ vs TPS3828-50DBVT |
MAX6822LUK-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6822LUK+ vs MAX6822LUK-T |