Datasheets
MAX6808UR26+T by:

Voltage Detectors, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Part Details for MAX6808UR26+T by Analog Devices Inc

Overview of MAX6808UR26+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for MAX6808UR26+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6808UR26T
Mouser Electronics Supervisory Circuits Voltage Detectors RoHS: Compliant 533
  • 1 $4.7600
  • 10 $4.2700
  • 100 $3.5000
  • 250 $3.3200
  • 500 $2.9800
  • 1,000 $2.5100
  • 2,500 $2.3100
$2.3100 / $4.7600 Buy Now
Analog Devices Inc Voltage Detectors Min Qty: 2500 Package Multiple: 1 60000
  • 1,000 $2.2900
  • 2,500 $2.3911
$2.2900 / $2.3911 Buy Now
Ameya Holding Limited Voltage Detectors 60000
RFQ

Part Details for MAX6808UR26+T

MAX6808UR26+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6808UR26+T Part Data Attributes:

MAX6808UR26+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6808UR26+T Analog Devices Inc Voltage Detectors, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 3-SOT_23-N/A
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant
Date Of Intro 1999-01-03
Samacsys Manufacturer Analog Devices
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.194 mm
Supply Current-Max (Isup) 0.008 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.6V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm

Alternate Parts for MAX6808UR26+T

This table gives cross-reference parts and alternative options found for MAX6808UR26+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6808UR26+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6808UR26+T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6808UR26+T vs MAX6808UR26+T
MAX6808UR26-T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6808UR26+T vs MAX6808UR26-T
Part Number Description Manufacturer Compare
MAX6808UR26-T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6808UR26+T vs MAX6808UR26-T
MAX6808UR26+T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6808UR26+T vs MAX6808UR26+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6808UR26+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6808UR26+T by Analog Devices Inc

  • Please alert me when MAX6808UR26+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6808UR26+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6808UR26+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6808UR26+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6808UR26+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6808UR26+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: