Part Details for MAX6805US29D3+T by Maxim Integrated Products
Overview of MAX6805US29D3+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6805US29D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5671
|
Newark | Mpu Supervisor, 5.5V, Sot-143-4, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6805US29D3+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3525 |
|
$3.2400 / $5.6500 | Buy Now |
DISTI #
MAX6805US29D3+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2540 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
|
Rochester Electronics | MAX6805 4-Pin, Low-Power Microprocessor Reset Circuit With Manual Reset RoHS: Compliant Status: Active Min Qty: 1 | 10091 |
|
$3.3600 / $3.9500 | Buy Now |
Part Details for MAX6805US29D3+T
MAX6805US29D3+T CAD Models
MAX6805US29D3+T Part Data Attributes
|
MAX6805US29D3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6805US29D3+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6805US29D3+T
This table gives cross-reference parts and alternative options found for MAX6805US29D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6805US29D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6805US29D3+T | 4-Pin, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6805US29D3+T vs MAX6805US29D3+T |
MAX6805US29D3-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX6805US29D3+T vs MAX6805US29D3-T |