Part Details for MAX6764UT/GH9 by Maxim Integrated Products
Overview of MAX6764UT/GH9 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6764UT/GH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6764UT/GH9-ND
|
DigiKey | IC SUPERVISOR SGL VOLT WINDOW Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
791 In Stock |
|
$5.6700 | Buy Now |
|
Rochester Electronics | MAX6764 Low-Power, Single-Voltage Window Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 791 |
|
$4.6300 / $5.4500 | Buy Now |
Part Details for MAX6764UT/GH9
MAX6764UT/GH9 CAD Models
MAX6764UT/GH9 Part Data Attributes
|
MAX6764UT/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6764UT/GH9
Maxim Integrated Products
Power Supply Support Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX6764UT/GH9
This table gives cross-reference parts and alternative options found for MAX6764UT/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6764UT/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6764UT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UT |
MAX6764UT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UT+ |
MAX6764UT+ | Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6764UT/GH9 vs MAX6764UT+ |
MAX6764UT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UT+T |
MAX6764UT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UT-T |
MAX6764UTAD3-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT23-6 | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UTAD3-T |
MAX6764UT+TW | Power Supply Support Circuit | Maxim Integrated Products | MAX6764UT/GH9 vs MAX6764UT+TW |