-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6746KA29+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6746KA29T
|
Mouser Electronics | Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay RoHS: Compliant | 1102 |
|
$3.9600 / $8.2500 | Buy Now |
DISTI #
V72:2272_26359683
|
Arrow Electronics | Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2218 Container: Cut Strips | Americas - 174 |
|
$4.0650 / $5.8010 | Buy Now |
|
Analog Devices Inc | µP Reset Circuits with Capacit Min Qty: 1 Package Multiple: 1 | 485 |
|
$3.1700 / $9.0000 | Buy Now |
DISTI #
66703947
|
Verical | Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 174 |
|
$4.0650 / $5.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6746KA29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6746KA29+T
Analog Devices Inc
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX6746KA29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6746KA29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6746KA29+ | Analog Devices Inc | Check for Price | µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C | MAX6746KA29+T vs MAX6746KA29+ |
The recommended layout and placement for the MAX6746KA29+T involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
To ensure the MAX6746KA29+T is properly powered up and initialized, it's recommended to follow a power-up sequence that includes applying the input voltage, waiting for the internal voltage regulator to stabilize, and then applying the enable signal. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
The MAX6746KA29+T has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To ensure the device doesn't overheat, it's recommended to provide adequate heat sinking, use a thermal pad or heat sink, and ensure good airflow around the device. Additionally, it's recommended to monitor the device's temperature and adjust the operating conditions accordingly.
To troubleshoot issues with the MAX6746KA29+T, it's recommended to use a systematic approach that includes checking the input voltage, output voltage, and enable signal. Additionally, it's recommended to use a oscilloscope to monitor the device's behavior and identify any anomalies. It's also recommended to consult the datasheet and application notes for troubleshooting guidelines and to contact Analog Devices' technical support if necessary.
The MAX6746KA29+T is a high-reliability device that meets various industry standards and certifications, including AEC-Q100 and ISO/TS 16949. However, it's recommended to consult the datasheet and Analog Devices' website for the latest information on certifications and compliance. Additionally, it's recommended to consult with Analog Devices' technical support and perform thorough testing and validation to ensure the device meets the specific requirements of the application.