Part Details for MAX6746KA16-T by Maxim Integrated Products
Overview of MAX6746KA16-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6746KA16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6746KA16-T-ND
|
DigiKey | IC SUPERVISOR UP RESET CIRCUIT Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7960 In Stock |
|
$1.7200 | Buy Now |
|
Rochester Electronics | MAX6746 Up Reset Ckt W/Capacitor-Adjustable Reset/Watchdog Timeout Delay ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7960 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for MAX6746KA16-T
MAX6746KA16-T CAD Models
MAX6746KA16-T Part Data Attributes:
|
MAX6746KA16-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6746KA16-T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.575V | |
Width | 1.625 mm |
Alternate Parts for MAX6746KA16-T
This table gives cross-reference parts and alternative options found for MAX6746KA16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6746KA16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6746KA16-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOT-23, 8 PIN | Rochester Electronics LLC | MAX6746KA16-T vs MAX6746KA16-T |
MAX6746KA16+T | µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6746KA16-T vs MAX6746KA16+T |
MAX6746KA16+ | µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6746KA16-T vs MAX6746KA16+ |
MAX6746KA16+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6746KA16-T vs MAX6746KA16+T |