-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6746KA16+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6746KA16T
|
Mouser Electronics | Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay RoHS: Compliant | 2438 |
|
$3.2000 / $6.1100 | Buy Now |
|
Analog Devices Inc | µP Reset Circuits with Capacit Min Qty: 1 Package Multiple: 1 | 42950 |
|
$2.5600 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6746KA16+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6746KA16+T
Analog Devices Inc
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.575V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX6746KA16+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6746KA16+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6746KA16/V+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | MAX6746KA16+T vs MAX6746KA16/V+T |
MAX6746KA16-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | MAX6746KA16+T vs MAX6746KA16-T |
MAX6746KA16+ | Maxim Integrated Products | Check for Price | Power Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, LEAD FREE, SOT-23, 8 PIN | MAX6746KA16+T vs MAX6746KA16+ |
MAX6746KA16-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOT-23, 8 PIN | MAX6746KA16+T vs MAX6746KA16-T |
The recommended layout and placement for the MAX6746KA16+T involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
To ensure the MAX6746KA16+T is properly powered up and initialized, it's recommended to follow a power-up sequence that includes applying the input voltage (VIN) before the enable signal (EN). Additionally, the device should be powered up with a slow ramp-up time (typically 1ms to 10ms) to prevent excessive inrush current.
The maximum allowed input voltage ripple for the MAX6746KA16+T is typically 100mV peak-to-peak. Exceeding this limit may affect the device's performance and stability. It's recommended to use a high-quality input filter or a voltage regulator to ensure a clean and stable input voltage.
To troubleshoot issues with the MAX6746KA16+T, it's recommended to follow a systematic approach that includes checking the input voltage, output voltage, and enable signal. Additionally, use an oscilloscope to monitor the device's behavior and look for signs of oscillation, noise, or other anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
The MAX6746KA16+T is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet and application notes for guidance on using the device in high-temperature environments.