Part Details for MAX6738XKLD3+T by Maxim Integrated Products
Results Overview of MAX6738XKLD3+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6738XKLD3+T Information
MAX6738XKLD3+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6738XKLD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6738 Low-Power Dual-Voltage Microprocessor Supervisory Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.3200 / $1.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2350 |
|
RFQ |
Part Details for MAX6738XKLD3+T
MAX6738XKLD3+T CAD Models
MAX6738XKLD3+T Part Data Attributes
|
MAX6738XKLD3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6738XKLD3+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +4.625VV, BICMOS, PDSO5, LEAD FREE, EIAJ, SC-70, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
MAX6738XKLD3+T Frequently Asked Questions (FAQ)
-
Maxim Integrated provides a recommended PCB layout in the device's evaluation kit documentation, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance, low noise, and high accuracy.
-
The MAX6738XKLD3+T is a programmable voltage regulator, and the output voltage can be set using external resistors. To select the correct output voltage, refer to the datasheet's voltage-setting equation and use the provided voltage-setting calculator tool on Maxim's website.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's essential to consider the maximum voltage rating of the specific package and the device's internal voltage regulator. In general, it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
-
To ensure stability, follow the datasheet's guidelines for output capacitance, equivalent series resistance (ESR), and output voltage ripple. Additionally, use a high-quality output capacitor with a low ESR and ensure the device is properly decoupled from the input voltage source.
-
The typical dropout voltage of the MAX6738XKLD3+T is around 200mV, but this value can vary depending on the output current, input voltage, and operating temperature. Refer to the datasheet's dropout voltage vs. output current graph for more information.