Part Details for MAX6736XKSHD3+ by Analog Devices Inc
Overview of MAX6736XKSHD3+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX6736XKSHD3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power Dual-/Triple-Voltage Package Multiple: 1 | 1259 |
|
Buy Now |
Part Details for MAX6736XKSHD3+
MAX6736XKSHD3+ CAD Models
MAX6736XKSHD3+ Part Data Attributes
|
MAX6736XKSHD3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6736XKSHD3+
Analog Devices Inc
Low-Power Dual-/Triple-Voltage SC70 µP Supervisory Circuits, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2002-10-22 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |