Part Details for MAX6734KALTD3/V+T by Maxim Integrated Products
Overview of MAX6734KALTD3/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6734KALTD3/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6734KALTD3/V+T-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL SOT23-8 Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7946 | Buy Now |
Part Details for MAX6734KALTD3/V+T
MAX6734KALTD3/V+T CAD Models
MAX6734KALTD3/V+T Part Data Attributes
|
MAX6734KALTD3/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6734KALTD3/V+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6734KALTD3/V+T
This table gives cross-reference parts and alternative options found for MAX6734KALTD3/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6734KALTD3/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6734KALTD3/V-T | Power Supply Management Circuit | Maxim Integrated Products | MAX6734KALTD3/V+T vs MAX6734KALTD3/V-T |
MAX6734KALTD3/V+T | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6734KALTD3/V+T vs MAX6734KALTD3/V+T |
MAX6734KALTD3-T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6734KALTD3/V+T vs MAX6734KALTD3-T |
MAX6734KALTD3 | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX6734KALTD3/V+T vs MAX6734KALTD3 |
MAX6734KALTD3+T | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6734KALTD3/V+T vs MAX6734KALTD3+T |
MAX6734KALTD3 | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | MAX6734KALTD3/V+T vs MAX6734KALTD3 |
MAX6734KALTD3+ | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6734KALTD3/V+T vs MAX6734KALTD3+ |
MAX6734KALTD3+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6734KALTD3/V+T vs MAX6734KALTD3+T |
MAX6734KALTD3/V+ | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6734KALTD3/V+T vs MAX6734KALTD3/V+ |