Part Details for MAX6720AUTSHD3+T by Analog Devices Inc
Overview of MAX6720AUTSHD3+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6720AUTSHD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual/Triple, Ultra-Low-Voltage Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$5.7200 | Buy Now |
Part Details for MAX6720AUTSHD3+T
MAX6720AUTSHD3+T CAD Models
MAX6720AUTSHD3+T Part Data Attributes
|
MAX6720AUTSHD3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6720AUTSHD3+T
Analog Devices Inc
Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2006-05-16 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.039 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6720AUTSHD3+T
This table gives cross-reference parts and alternative options found for MAX6720AUTSHD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6720AUTSHD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM6720SHWB6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, MO-178CAA, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs STM6720SHWB6F |
MAX6720AUTSHD3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs MAX6720AUTSHD3+T |
MAX6720AUTSHD3+ | Analog Devices Inc | Check for Price | Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX6720AUTSHD3+T vs MAX6720AUTSHD3+ |
MAX6720AUTSHD4+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs MAX6720AUTSHD4+T |
MAX6720AUTSHD2+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs MAX6720AUTSHD2+T |
MAX6720AUTSHD5+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs MAX6720AUTSHD5+T |
MAX6720AUTSHD1+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6720AUTSHD3+T vs MAX6720AUTSHD1+T |