There are no models available for this part yet.
Overview of MAX6717UKSDD3+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX6717UKSDD3+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6717UKSDD3+-ND
|
DigiKey | MAX6717 DUAL/TRIPLE, ULTRA-LOW-V Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13682 In Stock |
|
$2.9600 | Buy Now | |
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, BICMOS, PDSO5 | 5 |
|
$3.8100 / $5.7150 | Buy Now | ||
Rochester Electronics | MAX6717 Dual/Triple, Ultra-Low-Voltage, Up Supervisory Circuits ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13682 |
|
$2.5400 / $2.9900 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |
CAD Models for MAX6717UKSDD3+ by Maxim Integrated Products
Part Data Attributes for MAX6717UKSDD3+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.925,0.788V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|