Part Details for MAX6717AUKZGD3+ by Maxim Integrated Products
Overview of MAX6717AUKZGD3+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6717AUKZGD3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6717AUKZGD3+-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1009 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6717 Dual/Triple, Ultra-Low-Voltage, Up Supervisory Circuits ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1009 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6717AUKZGD3+
MAX6717AUKZGD3+ CAD Models
MAX6717AUKZGD3+ Part Data Attributes
|
MAX6717AUKZGD3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6717AUKZGD3+
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.039 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |