There are no models available for this part yet.
Overview of MAX6715UTSDD3+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX6715UTSDD3+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6715UTSDD3+T-ND
|
DigiKey | IC SUPERVISOR MPU SOT23-6 Min Qty: 76 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.9700 | Buy Now | |
DISTI #
MAX6715UTSDD3+T-ND
|
DigiKey | IC SUPERVISOR MPU SOT23-6 Min Qty: 76 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | 2000 |
|
$4.5945 / $9.1890 | Buy Now | |||
Rochester Electronics | MAX6715 Dual/Triple, Ultra-Low-Voltage, Microprocessor Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.4100 / $4.0200 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ |
CAD Models for MAX6715UTSDD3+T by Maxim Integrated Products
Part Data Attributes for MAX6715UTSDD3+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.925,0.788V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX6715UTSDD3+T
This table gives cross-reference parts and alternative options found for MAX6715UTSDD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6715UTSDD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6715UTSDD2 | Power Supply Management Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD2 |
MAX6715UTSDD2-T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD2-T |
MAX6715UTSDD5 | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD5 |
MAX6715UTSDD5-T | Power Supply Management Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD5-T |
MAX6715UTSDD1 | Power Supply Management Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD1 |
MAX6715UTSDD3-T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD3-T |
MAX6715UTSDD6-T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD6-T |
MAX6715UTSDD6 | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD6 |
MAX6715UTSDD4 | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6715UTSDD3+T vs MAX6715UTSDD4 |