-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5623
|
Newark | Mpu Supervisor, Quad, 5.5V, Umax-10, Reset Threshold Voltage ? Min:609Mv, Reset Threshold Voltage ? Max:635Mv, Reset Threshold Voltage - Nom:3.08V, Adj, Adj, Adj, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices MAX6714DUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6714DUB
|
Mouser Electronics | Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package RoHS: Compliant | 111 |
|
$5.9000 / $12.1700 | Buy Now |
|
Analog Devices Inc | Low-Voltage, High-Accuracy, Qu Package Multiple: 1 | 176 |
|
$5.9000 / $12.7600 | Buy Now |
|
Ameya Holding Limited | Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package | 396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6714DUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6714DUB+
Analog Devices Inc
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX6714DUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6714DUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6714DUB+T | Analog Devices Inc | Check for Price | Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX6714DUB+ vs MAX6714DUB+T |
MAX6714DUB+ | Maxim Integrated Products | $4.2539 | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | MAX6714DUB+ vs MAX6714DUB+ |
MAX6714DUB+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX6714DUB+ vs MAX6714DUB+T |