Part Details for MAX6714DUB+T by Analog Devices Inc
Overview of MAX6714DUB+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6714DUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6714DUBT
|
Mouser Electronics | Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package RoHS: Compliant | 4182 |
|
$4.2100 / $9.8100 | Buy Now |
|
Analog Devices Inc | Low-Voltage, High-Accuracy, Qu Min Qty: 1 Package Multiple: 1 | 45560 |
|
$4.2125 / $9.8400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 50 |
|
RFQ |
Part Details for MAX6714DUB+T
MAX6714DUB+T CAD Models
MAX6714DUB+T Part Data Attributes
|
MAX6714DUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6714DUB+T
Analog Devices Inc
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-24 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6714DUB+T
This table gives cross-reference parts and alternative options found for MAX6714DUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6714DUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6714DUB+ | Maxim Integrated Products | $4.2539 | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | MAX6714DUB+T vs MAX6714DUB+ |
MAX6714DUB+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX6714DUB+T vs MAX6714DUB+T |
MAX6714DUB+ | Analog Devices Inc | Check for Price | Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX6714DUB+T vs MAX6714DUB+ |