Part Details for MAX6710CUT+T by Analog Devices Inc
Results Overview of MAX6710CUT+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6710CUT+T Information
MAX6710CUT+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6710CUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5407
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:4.38V, No. Of Supervisors/Monitors:4Moni... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7400 / $8.3300 | Buy Now |
DISTI #
700-MAX6710CUTT
|
Mouser Electronics | Supervisory Circuits Low-Voltage, High-Accuracy, Triple/Quad Voltage P Supervisory Circuits in SOT ... more RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Analog Devices Inc | Low-Voltage, High-Accuracy, Tr Min Qty: 1 Package Multiple: 1 | 333 |
|
$2.5700 / $7.6900 | Buy Now |
Part Details for MAX6710CUT+T
MAX6710CUT+T CAD Models
MAX6710CUT+T Part Data Attributes
|
MAX6710CUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6710CUT+T
Analog Devices Inc
Low-Voltage, High-Accuracy, Triple/Quad Voltage µP Supervisory Circuits in SOT Package, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6710CUT+T
This table gives cross-reference parts and alternative options found for MAX6710CUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6710CUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6710CUT-T | Rochester Electronics LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6710CUT+T vs MAX6710CUT-T |
MAX6710CUT+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6710CUT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The output capacitor value depends on the output voltage, output current, and desired transient response. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, with a voltage rating of at least 2x the output voltage. However, it's recommended to consult the datasheet and application notes for more specific guidance.
-
The MAX6710CUT+T has an absolute maximum input voltage rating of 6V. However, it's recommended to operate the device within the recommended input voltage range of 2.7V to 5.5V to ensure optimal performance and reliability.
-
The MAX6710CUT+T has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for more specific guidance on using the device in high-temperature environments.
-
To ensure stability, it's recommended to follow the datasheet's guidelines for output capacitor selection, input capacitor selection, and PCB layout. Additionally, it's recommended to use a minimum output capacitor value of 10uF and to place the output capacitor close to the device. If oscillations occur, try increasing the output capacitor value or adding a small series resistor to the output.