Part Details for MAX6709AUB+T by Analog Devices Inc
Results Overview of MAX6709AUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6709AUB+T Information
MAX6709AUB+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6709AUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6709AUBT
|
Mouser Electronics | Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
|
Analog Devices Inc | Low-Voltage, High-Accuracy, Qu Min Qty: 2500 Package Multiple: 1 | 30000 |
|
$4.3300 / $5.4125 | Buy Now |
Part Details for MAX6709AUB+T
MAX6709AUB+T CAD Models
MAX6709AUB+T Part Data Attributes
|
MAX6709AUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6709AUB+T
Analog Devices Inc
Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6709AUB+T
This table gives cross-reference parts and alternative options found for MAX6709AUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6709AUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6709AUB/GG8 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | MAX6709AUB+T vs MAX6709AUB/GG8 |
MAX6709AUB/GG8 | Analog Devices Inc | Check for Price | Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, N/A, 10 Pins, -40 to 85C | MAX6709AUB+T vs MAX6709AUB/GG8 |
MAX6709AUB+ | Analog Devices Inc | Check for Price | Low-Voltage, High-Accuracy, Quad Voltage Monitors in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX6709AUB+T vs MAX6709AUB+ |
MAX6709AUB | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | MAX6709AUB+T vs MAX6709AUB |