Part Details for MAX6701ALKA by Rochester Electronics LLC
Overview of MAX6701ALKA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6701ALKA
MAX6701ALKA CAD Models
MAX6701ALKA Part Data Attributes
|
MAX6701ALKA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX6701ALKA
Rochester Electronics LLC
3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO176BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | MO176BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX6701ALKA
This table gives cross-reference parts and alternative options found for MAX6701ALKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6701ALKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6701ALKA+T | Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6701ALKA vs MAX6701ALKA+T |
MAX6701ALKA+ | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA vs MAX6701ALKA+ |
MAX6701ALKA+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA vs MAX6701ALKA+T |