Part Details for MAX6700UT-T by Maxim Integrated Products
Overview of MAX6700UT-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6700UT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6700UT-T-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL SOT23-6 Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5926 In Stock |
|
$2.1300 | Buy Now |
|
Rochester Electronics | MAX6700 Low-Voltage, High-Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5926 |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for MAX6700UT-T
MAX6700UT-T CAD Models
MAX6700UT-T Part Data Attributes:
|
MAX6700UT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6700UT-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6700UT-T
This table gives cross-reference parts and alternative options found for MAX6700UT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6700UT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6700UT-T | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6700UT-T vs MAX6700UT-T |
MAX6700UT+T | Low-Voltage, High-Accuracy, Triple/Quad Voltage µP Supervisory Circuits in SOT Package, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6700UT-T vs MAX6700UT+T |
MAX6700UT+ | Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6700UT-T vs MAX6700UT+ |
MAX6700UT+T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6700UT-T vs MAX6700UT+T |