-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6696AEE+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1868
|
Newark | Sensor Output Type:Digital, Accuracy:± 1.5°C, Sensor Case/Package:Qsop, No. Of Pins:16Pins, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.1700 | Buy Now |
DISTI #
700-MAX6696AEE
|
Mouser Electronics | Board Mount Temperature Sensors Dual Remote/Local Temperature Sensors wi RoHS: Compliant | 135 |
|
$4.3600 / $9.1700 | Buy Now |
|
Analog Devices Inc | Dual Remote/Local Temperature Package Multiple: 1 | 24064 |
|
$3.4900 / $9.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6696AEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6696AEE+
Analog Devices Inc
Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX6696AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6696AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6695AUB | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Square, 10 Pin, Surface Mount, 3 X 3 MM, MO-187C-BA, USOP-10 | MAX6696AEE+ vs MAX6695AUB |
MAX6695AUB+ | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Square, 10 Pin, Surface Mount, 3 X 3 MM, LEAD FREE, MO-187C-BA, USOP-10 | MAX6696AEE+ vs MAX6695AUB+ |
MAX6696AEE-T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16 | MAX6696AEE+ vs MAX6696AEE-T |
MAX6695AUB+ | Analog Devices Inc | Check for Price | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX6696AEE+ vs MAX6695AUB+ |