Part Details for MAX6692YMSA+T by Maxim Integrated Products
Overview of MAX6692YMSA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6692YMSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6692YMSA+T-ND
|
DigiKey | SENSOR DIGITAL 0C-125C 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0125 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for MAX6692YMSA+T
MAX6692YMSA+T CAD Models
MAX6692YMSA+T Part Data Attributes
|
MAX6692YMSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6692YMSA+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 10 Bit(s), 0.80Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.8 Cel | |
Additional Feature | TEMPERATURE ALARM | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6692YMSA+T
This table gives cross-reference parts and alternative options found for MAX6692YMSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6692YMSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6692YMSA+T | Analog Devices Inc | Check for Price | Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | MAX6692YMSA+T vs MAX6692YMSA+T |
MAX6692YMSA | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 0.80Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, SOP-8 | MAX6692YMSA+T vs MAX6692YMSA |
MAX6692YMSA+ | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 0.80Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, SOP-8 | MAX6692YMSA+T vs MAX6692YMSA+ |
MAX6692YMSA+ | Analog Devices Inc | Check for Price | Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | MAX6692YMSA+T vs MAX6692YMSA+ |