Datasheets
MAX6692YMSA+T by:

Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C

Part Details for MAX6692YMSA+T by Analog Devices Inc

Overview of MAX6692YMSA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MAX6692YMSA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6692YMSAT
Mouser Electronics Board Mount Temperature Sensors Precision SMBus-Compatible Remote/Local RoHS: Compliant 0
  • 2,500 $3.0100
$3.0100 Order Now
Analog Devices Inc Precision SMBus-Compatible Rem Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $2.4100
  • 2,500 $2.5488
$2.4100 / $2.5488 Buy Now

Part Details for MAX6692YMSA+T

MAX6692YMSA+T CAD Models

MAX6692YMSA+T Part Data Attributes

MAX6692YMSA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6692YMSA+T Analog Devices Inc Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2002-08-29
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 0.8 Cel
Additional Feature TEMPERATURE ALARM
Body Breadth 3.9 mm
Body Height 1.55 mm
Body Length or Diameter 4.9 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 10
Number of Terminals 8
Operating Current-Max 0.8 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for MAX6692YMSA+T

This table gives cross-reference parts and alternative options found for MAX6692YMSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6692YMSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX6692YMSA Maxim Integrated Products Check for Price Serial Switch/Digital Sensor, 10 Bit(s), 0.80Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, SOP-8 MAX6692YMSA+T vs MAX6692YMSA
MAX6692YMSA+ Maxim Integrated Products Check for Price Serial Switch/Digital Sensor, 10 Bit(s), 0.80Cel, BICMOS, Rectangular, 8 Pin, Surface Mount, SOP-8 MAX6692YMSA+T vs MAX6692YMSA+
MAX6692YMSA+ Analog Devices Inc Check for Price Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C MAX6692YMSA+T vs MAX6692YMSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6692YMSA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6692YMSA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6692YMSA+T would you like to use for your alert(s)?
  • Please alert me when MAX6692YMSA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6692YMSA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6692YMSA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6692YMSA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6692YMSA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6692YMSA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: