-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5597
|
Newark | Temperature Sensor, 0.8Deg C, Umax-8, Sensor Output Type:Digital, Accuracy:± 0.8°C, Sensor Case/Package:Μmax, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:2Channels, Resolution:10 Bits Rohs Compliant: Yes |Analog Devices MAX6692MUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6692MUA
|
Mouser Electronics | Board Mount Temperature Sensors Precision SMBus-Compatible Remote/Local RoHS: Compliant | 208 |
|
$3.0100 / $6.8400 | Buy Now |
|
Analog Devices Inc | Precision SMBus-Compatible Rem Package Multiple: 1 | 764 |
|
$2.8075 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6692MUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6692MUA+
Analog Devices Inc
Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.8 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.45 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |