Part Details for MAX668EUB by Maxim Integrated Products
Results Overview of MAX668EUB by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX668EUB Information
MAX668EUB by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX668EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$2.1954 / $4.7040 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,TSSOP,10PIN,PLASTIC | 88 |
|
$2.9400 / $6.3000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,TSSOP,10PIN,PLASTIC | 16 |
|
$4.7800 / $7.1700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 94 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10UMAX / 1.8V to 28V Input, PWM Step-Up Controllers in μMAX | 23000 |
|
$0.7775 / $1.0042 | Buy Now |
Part Details for MAX668EUB
MAX668EUB CAD Models
MAX668EUB Part Data Attributes
|
MAX668EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX668EUB
Maxim Integrated Products
Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX668EUB
This table gives cross-reference parts and alternative options found for MAX668EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX668EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX668EUB+T | Maxim Integrated Products | $4.6466 | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, COMPACT, UMAX-10 | MAX668EUB vs MAX668EUB+T |
MAX668EUB-T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10 | MAX668EUB vs MAX668EUB-T |
MAX668EUB+ | Analog Devices Inc | $3.1085 | 1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX668EUB vs MAX668EUB+ |
MAX668EUB+T | Analog Devices Inc | Check for Price | 1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX668EUB vs MAX668EUB+T |