Part Details for MAX667MJA/883B by Maxim Integrated Products
Overview of MAX667MJA/883B by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for MAX667MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX667MJA/883B-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8CERDIP Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 4.8V MIN, 5.2V MAX, 0.35V DROPOUT, CDIP8 | 3 |
|
$122.0700 | Buy Now |
Part Details for MAX667MJA/883B
MAX667MJA/883B CAD Models
MAX667MJA/883B Part Data Attributes
|
MAX667MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX667MJA/883B
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 4% | |
Width | 7.62 mm |
Alternate Parts for MAX667MJA/883B
This table gives cross-reference parts and alternative options found for MAX667MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9212604MPA | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, CDIP16, | Maxim Integrated Products | MAX667MJA/883B vs 5962-9212604MPA |
MAX667MJA | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX667MJA/883B vs MAX667MJA |
5962-9212604MPX | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, CDIP16, | Maxim Integrated Products | MAX667MJA/883B vs 5962-9212604MPX |
MAX667MJA | +5V Programmable, Low-Dropout Voltage Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX667MJA/883B vs MAX667MJA |