-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6675ISA+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6675ISA
|
Mouser Electronics | Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +1024 C) RoHS: Compliant | 1568 |
|
$13.3200 / $15.6000 | Buy Now |
DISTI #
V36:1790_26355200
|
Arrow Electronics | Sensor and Detector Interface 5.5V 0.7mA SPI Interface 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2141 | Americas - 100 |
|
$10.9160 / $11.2170 | Buy Now |
|
Analog Devices Inc | Cold-Junction-Compensated K-Th Package Multiple: 1 | 2860 |
|
$9.1300 / $17.1200 | Buy Now |
DISTI #
84986338
|
Verical | Sensor and Detector Interface 5.5V 0.7mA SPI Interface 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2141 | Americas - 100 |
|
$10.9160 / $11.2170 | Buy Now |
DISTI #
MAX6675ISA+
|
TME | IC: temperature converter, thermocouple compensator, 0÷1024°C Min Qty: 1 | 117 |
|
$6.3600 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6675ISA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6675ISA+
Analog Devices Inc
Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6675ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6675ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6675ISA+T | Maxim Integrated Products | $12.6559 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA+ vs MAX6675ISA+T |
MAX6675ISA-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA+ vs MAX6675ISA-T |
MAX6675ISA+ | Maxim Integrated Products | $13.5733 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA+ vs MAX6675ISA+ |
MAX6675ISA+T | Analog Devices Inc | Check for Price | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX6675ISA+ vs MAX6675ISA+T |
MAX6674ISA+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA+ vs MAX6674ISA+T |
MAX31855KASA+T | Maxim Integrated Products | $5.9368 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6675ISA+ vs MAX31855KASA+T |
MAX31855KASA+ | Maxim Integrated Products | $6.3016 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6675ISA+ vs MAX31855KASA+ |
MAX6674ISA+ | Analog Devices Inc | Check for Price | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX6675ISA+ vs MAX6674ISA+ |
MAX6674ISA+ | Maxim Integrated Products | $8.3848 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA+ vs MAX6674ISA+ |
MAX6674ISA+T | Analog Devices Inc | Check for Price | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX6675ISA+ vs MAX6674ISA+T |
The MAX6675ISA+ can measure temperatures from 0°C to 1024°C (32°F to 1875°F) with an accuracy of ±2°C.
The MAX6675ISA+ has an internal cold junction compensation circuit that eliminates the need for an external cold junction sensor. It uses a thermistor to measure the temperature of the cold junction and adjusts the output accordingly.
The conversion time of the MAX6675ISA+ is approximately 220 ms, which allows for fast temperature measurements.
Yes, the MAX6675ISA+ can be used with other types of thermocouples, such as J-type, T-type, and E-type, but it requires an external amplifier and calibration for accurate measurements.
The MAX6675ISA+ has built-in noise filtering and electromagnetic interference (EMI) protection to ensure accurate and reliable temperature measurements in noisy environments.