Part Details for MAX666MJA by Maxim Integrated Products
Overview of MAX666MJA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX666MJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +1.3 TO +16V, 8 Pin, Ceramic, DIP | 201 |
|
$27.5000 / $32.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +1.3 TO +16V, 8 Pin, Ceramic, DIP | 98 |
|
$40.0000 / $50.0000 | Buy Now |
Part Details for MAX666MJA
MAX666MJA CAD Models
MAX666MJA Part Data Attributes
|
MAX666MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX666MJA
Maxim Integrated Products
Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 7.62 mm |
Alternate Parts for MAX666MJA
This table gives cross-reference parts and alternative options found for MAX666MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX666MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9212603MPA | Fixed/Adjustable Positive Standard Regulator, 5V, CMOS, CDIP8, | Maxim Integrated Products | MAX666MJA vs 5962-9212603MPA |
5962-9212603MPX | Fixed/Adjustable Positive Standard Regulator, | Maxim Integrated Products | MAX666MJA vs 5962-9212603MPX |