MAX666CPA+
Description: Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX666CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX666CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX666CPA
Mouser Electronics LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators RoHS: Compliant 121
  • 1 $6.2500
  • 10 $4.1400
  • 100 $3.4900
  • 250 $3.1800
  • 500 $2.9900
  • 1,000 $2.8300
  • 2,500 $2.6600
$2.6600 / $6.2500 Buy Now
Analog Devices Inc Dual Mode™ 5V Programmable Mic Package Multiple: 1 646
  • 1 $6.9400
  • 10 $4.7140
  • 25 $4.1384
  • 100 $3.4942
  • 250 $3.1816
  • 500 $2.9911
  • 1,000 $2.8329
  • 2,500 $2.6643
$2.6643 / $6.9400 Buy Now
DISTI # MAX666CPA+
TME IC: voltage regulator, linear,adjustable, 1.3÷16V, 0.04A, DIP8 Min Qty: 1 15
  • 1 $5.9300
  • 3 $5.3300
  • 10 $4.9700
  • 50 $4.7900
  • 100 $4.6900
$4.6900 / $5.9300 Buy Now

CAD Models for MAX666CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX666CPA+ by Analog Devices Inc

MAX666CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-06-15
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.9 V
Input Voltage Absolute-Max
18 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Line Regulation-Max
0.2275%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.04 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.3 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
NO
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
7.62 mm
Want to compare parts?
  1. MAX666CPA+
    Analog Devices Inc
    Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX666CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX666CPA+ by Analog Devices Inc

  • Please alert me when MAX666CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX666CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX666CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX666CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX666CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX666CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: