Part Details for MAX6668AUA45 by Maxim Integrated Products
Overview of MAX6668AUA45 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX6668AUA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6668AUA45-ND
|
DigiKey | REMOTE TEMPERATURE SWITCH Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | MAX6668 Remote Temperature Switch With Integrated Fan Controller/Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for MAX6668AUA45
MAX6668AUA45 CAD Models
MAX6668AUA45 Part Data Attributes:
|
MAX6668AUA45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6668AUA45
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, MICRO, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX6668AUA45
This table gives cross-reference parts and alternative options found for MAX6668AUA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6668AUA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6670AUB45+ | Analog Circuit, 1 Func, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX6668AUA45 vs MAX6670AUB45+ |
MAX6670AUB45-T | Analog Circuit, 1 Func, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX6668AUA45 vs MAX6670AUB45-T |
MAX6670AUB45+T | Analog Circuit, 1 Func, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX6668AUA45 vs MAX6670AUB45+T |