Part Details for MAX6665ASA55+ by Maxim Integrated Products
Overview of MAX6665ASA55+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6665ASA55+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5398
|
Newark | Fan Controller/Driver, -40 To 125Deg C, Motor Type:-, No. Of Outputs:1Outputs, Output Current:250Ma, Output Voltage:26V, Driver Case Style:Hsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6665ASA55+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$2.2900 / $4.8200 | Buy Now |
DISTI #
MAX6665ASA55+-ND
|
DigiKey | THERMOSTAT 55DEG ACT HI/LO 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
|
Rochester Electronics | MAX6665 Fan Controller/Driver With Factory-Programmed Temperature Thresholds RoHS: Compliant Status: Active Min Qty: 1 | 6100 |
|
$2.2400 / $2.6300 | Buy Now |
Part Details for MAX6665ASA55+
MAX6665ASA55+ CAD Models
MAX6665ASA55+ Part Data Attributes
|
MAX6665ASA55+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6665ASA55+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6665ASA55+
This table gives cross-reference parts and alternative options found for MAX6665ASA55+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6665ASA55+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6665ASA55+T | Analog Devices Inc | Check for Price | Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6665ASA55+ vs MAX6665ASA55+T |
MAX6665ASA55+ | Analog Devices Inc | Check for Price | Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6665ASA55+ vs MAX6665ASA55+ |