Part Details for MAX6665ASA45+ by Maxim Integrated Products
Overview of MAX6665ASA45+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6665ASA45+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5580
|
Newark | Temperature Sensor, 1Deg C, Nsoic-8, Sensor Output Type:Digital, Accuracy:± 3°C, Sensor Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6665ASA45+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX6665ASA45+-ND
|
DigiKey | THERMOSTAT 45DEG ACT HI/LO 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
Part Details for MAX6665ASA45+
MAX6665ASA45+ CAD Models
MAX6665ASA45+ Part Data Attributes
|
MAX6665ASA45+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6665ASA45+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6665ASA45+
This table gives cross-reference parts and alternative options found for MAX6665ASA45+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6665ASA45+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6665ASA45-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6665ASA45+ vs MAX6665ASA45-T |