-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6665ASA40+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6665ASA40
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Fan Controller/Driver with Factory-Progr RoHS: Compliant | 241 |
|
$2.4200 / $4.6500 | Buy Now |
|
Analog Devices Inc | Fan Controller/Driver with Fac Package Multiple: 1 | 29 |
|
$2.3625 / $6.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6665ASA40+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6665ASA40+
Analog Devices Inc
Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6665ASA40+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6665ASA40+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6665ASA40-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6665ASA40+ vs MAX6665ASA40-T |
The MAX6665ASA40+ requires careful layout and placement to minimize noise and ensure accurate temperature measurement. It is recommended to place the device close to the thermal sensing point, use a solid ground plane, and keep the analog and digital traces separate. Additionally, avoid placing the device near high-current or high-voltage lines, and use a low-ESR capacitor for the VCC bypass.
The MAX6665ASA40+ does not require calibration for temperature measurement. The device has an internal calibration that ensures accurate temperature measurement over the entire operating range. However, if high accuracy is required, an external calibration can be performed by measuring the device's output voltage at multiple temperature points and adjusting the output accordingly.
The maximum cable length for the MAX6665ASA40+ digital output depends on the specific application and the noise environment. As a general guideline, the cable length should be kept as short as possible (less than 10 inches) to minimize noise and ensure reliable communication. If a longer cable length is required, it is recommended to use a shielded cable and a signal repeater or buffer to maintain signal integrity.
Yes, the MAX6665ASA40+ can be used in a multi-drop bus configuration. The device's digital output is open-drain, allowing multiple devices to share the same bus. However, it is recommended to use a pull-up resistor on the bus to ensure reliable communication, and to limit the number of devices on the bus to minimize bus capacitance and ensure signal integrity.
The MAX6665ASA40+ digital output is an open-drain output that requires a pull-up resistor to VCC. In a microcontroller-based system, the digital output can be connected to a digital input pin on the microcontroller. The microcontroller can then read the digital output using a digital input function, and convert the output to a temperature reading using the device's datasheet specifications.