Part Details for MAX6663AEE+T by Analog Devices Inc
Overview of MAX6663AEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6663AEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6663AEET
|
Mouser Electronics | Board Mount Temperature Sensors Temperature Monitors and PWM Fan Control RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
Analog Devices Inc | Temperature Monitors and PWM F Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0800 / $3.8500 | Buy Now |
Part Details for MAX6663AEE+T
MAX6663AEE+T CAD Models
MAX6663AEE+T Part Data Attributes
|
MAX6663AEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6663AEE+T
Analog Devices Inc
Temperature Monitors and PWM Fan Controllers, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2003-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.73 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Current-Nom | 1 µA | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX6663AEE+T
This table gives cross-reference parts and alternative options found for MAX6663AEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6663AEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6663AEE+ | Temperature Monitors and PWM Fan Controllers, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6663AEE+T vs MAX6663AEE+ |