Part Details for MAX6656MEE+T by Analog Devices Inc
Overview of MAX6656MEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6656MEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6656MEET
|
Mouser Electronics | Board Mount Temperature Sensors Dual Remote/Local Temperature Sensors an RoHS: Compliant | 310 |
|
$3.7400 / $7.0800 | Buy Now |
|
Analog Devices Inc | Dual Remote/Local Temperature Min Qty: 1 Package Multiple: 1 | 458 |
|
$3.7500 / $8.4000 | Buy Now |
Part Details for MAX6656MEE+T
MAX6656MEE+T CAD Models
MAX6656MEE+T Part Data Attributes
|
MAX6656MEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6656MEE+T
Analog Devices Inc
Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE UNDER/OVER-THRESHOLD ALARMS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6656MEE+T
This table gives cross-reference parts and alternative options found for MAX6656MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6656MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6656MEE-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6656MEE+T vs MAX6656MEE-T |